YageoRC0201JR-07220KLEnsamble fijo de resistor en una sola superficie
Res Thick Film 0201 220K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
220K | |
5% | |
25 | |
No | |
0.05 (1/20) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
No | |
No | |
No | |
Epoxy | |
0201 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0201 | |
0.6 | |
0.3 | |
0.23 | |
Surface Mount |
This is a RC0201JR-07220KL fixed single surface-mount resistor from Yageo. This durable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 220K Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.
EDA / CAD Models |