Samsung Electro-MechanicsRC0603J472CSEnsamble fijo de resistor en una sola superficie
Res Thick Film 0201 4.7K Ohm 5% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8533.21.00.30 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
4.7K | |
5% | |
25 | |
No | |
0.05 (1/20) | |
Thick Film | |
-55 | |
125 | |
±250 | |
70 to 125 | |
High Reliability | |
No | |
No | |
No | |
0201 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0201 | |
0.6 | |
0.3 | |
0.23 | |
0.00015 | |
±0.03 | |
±0.03 | |
±0.03 | |
Surface Mount |
This is a RC0603J472CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This durable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 4.7K Ohm. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 5%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.
EDA / CAD Models |