50% Off
YageoRC0805FR-07127RLEnsamble fijo de resistor en una sola superficie
Res Thick Film 0805 127 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Use this RC0805FR-07127RL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 127 Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This device utilizes thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |