Samsung Electro-MechanicsRC1005F753CSEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 75K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

Use this RC1005F753CS fixed single surface-mount resistor from Samsung Electro-Mechanics to obtain a visually clean layout. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 75K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

289,601 piezas: Se puede enviar hoy

    Total$0.02Price for 1

    • Service Fee  $7.00

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1820+
      Manufacturer Lead Time:
      45 semanas
      Minimum Of :
      1
      Maximum Of:
      289601
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1820+
      Manufacturer Lead Time:
      45 semanas
      Country Of origin:
      China
      • In Stock: 289,601 piezas
      • Price: $0.0160