50% Off
YageoRC1206FR-073R74LEnsamble fijo de resistor en una sola superficie
Res Thick Film 1206 3.74 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thick Film 1206 3.74 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |