YageoRC2010JK-0722RLEnsamble fijo de resistor en una sola superficie
Res Thick Film 2010 22 Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
22 | |
5% | |
200 | |
No | |
0.75 (3/4) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
2010 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2010 | |
5 | |
2.5 | |
0.55 | |
Surface Mount |
Use this RC2010JK-0722RL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This part has a power rating of 0.75 (3/4) W. This product has a resistance value of 22 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device utilizes thick film technology. This product is 5 mm long, 0.55 mm tall and 2.5 mm deep.