50% Off
YageoRC2512JK-7W22RLEnsamble fijo de resistor en una sola superficie
Res Thick Film 2512 22 Ohm 5% 2W ±200ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
22 | |
5% | |
200 | |
No | |
2 | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.35 | |
3.1 | |
0.55 | |
Surface Mount |
EDA / CAD Models |