Samsung Electro-MechanicsRC3216F3483CSEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 348K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

Use this RC3216F3483CS fixed single surface-mount resistor from Samsung Electro-Mechanics to obtain a visually clean layout. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 348K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Ships from:
    Estados Unidos de América
    Date Code:
    1644+
    Manufacturer Lead Time:
    99 semanas
    Country Of origin:
    China
    • Price: