RECOM Power
RCD-24-0.35/PL/A
Suministros de energía LED
AC/DC LED Power Supply 12.25W Single 6-Pin SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
2 to 35
Maximum Output Current (mA)
350
Input Voltage Range
4.5VDC to 36VDC
Dimming
Analog/PWM
Efficiency (%)
96(Typ)
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
1.9
Mounting
Surface Mount
Package Height
6.6
Package Width
31
Package Length
11.4
PCB changed
6
Supplier Package
SMD
Pin Count
6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 12
Quote
Manufacturer Lead Time:
17 semanas
Price:
$13.996
12+
$13.996
25+
$13.869
50+
$13.742
100+
$13.615
250+
$13.488
500+
$13.360
1000+
$13.232
2500+
$13.104
5000+
$12.976
10000+
$12.847