RECOM PowerRCD-48-0.70/WSuministros de energía LED
DC/DC LED Power Supply 39.2W Single 7-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Constant Current | |
DC/DC | |
1 | |
2 to 56 | |
700 | |
9VDC to 60VDC | |
Analog/PWM | |
96(Typ) | |
Pin | |
IP67 | |
5Year | |
-40 | |
75 | |
Bag | |
16 | |
Package Height | 11.1 |
Package Width | 32.6 |
Package Length | 16.65 |
PCB changed | 7 |
7 | |
Lead Shape | Pin |
This RCD-48-0.70/W LED power supply from RECOM is a safe way to power up an LED. This part's single output can handle a current up to 700 mA. This part has a minimum operating temperature of -40 °C and a maximum of 75 °C. The RCD-48-0.70/W part has a pin termination style.