VishayRCH50S10001JS06

Res Thick Film 10KOhm 5% 50W ±150ppm/°C Radial Lug Bag

For all your nontraditional resistor mounting needs using this RCH50S10001JS06 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 10K Ohm. This durable part has a power rating of 50 W. Its temperature coefficient is ±150 ppm/°C. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product is 47.8 mm long, 15 mm tall and 29.4 mm deep. It has a tolerance of 5%. The RCH50S10001JS06 part has a radial lug termination style.

13 piezas: Se puede enviar hoy

    Total$17.13Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2332+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      República Checa
      • In Stock: 13 piezas
      • Price: $17.132