EIC Semiconductor RD5.1FB3 Zener
Zener Diode Single 5.24V 3% 8Ohm 1000mW 2-Pin DO-41
Especificaciones técnicas del producto
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
5.24 | |
3% | |
1000 | |
40 | |
20 | |
0.2 | |
8 | |
1000 | |
-65 | |
175 | |
Diameter | 2.6(Max) |
Mounting | Through Hole |
Package Length | 4.4(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
