RoHS (Unión Europea) | Supplier Unconfirmed |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8301.40.60.60 |
Automotive | No |
PPAP | No |
Actuator Style | Key |
Maximum Current Rating (A) | 0.35 |
Maximum AC Voltage Rating (V) | 24 |
Maximum DC Voltage Rating (V) | 24 |
Mechanical Life (Cycles) | 55000 |
Mounting | Screw Mount |
Termination Style | Connector |
Housing Material | Metal |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | 4 |
Maximum Operating Temperature (°C) | 38 |
This RDI-H-LP safety interlock switch from Honeywell allows you to add safety measures to your device.