30
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
30
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
Otros RF
Antenas
RDM-PB0-MB3C175141J3G001 - Raltron Electronics
Video Transcript
Reduced Price
Raltron Electronics
RDM-PB0-MB3C175141J3G001
Antena
Antenna GPS/GSM 1dBi Gain 960MHz/2170MHz
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8517.71.00.00
Automotive
Unknown
PPAP
Unknown
Type
GPS/GSM
Polarization Type
Linear|RHCP
Minimum Frequency (MHz)
1710|806
Center Frequency (MHz)
1575.42
Maximum Frequency (MHz)
2170|960
Typical Antenna Gain
1dBi
Maximum VSWR
2
Impedance (Ohm)
50
Termination
SMA
IP Rating
IP66
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Diameter
75
Package Height
32.1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Ships from:
Estados Unidos de América
Date Code:
1801+
Manufacturer Lead Time:
0 semanas
Country Of origin:
China
Price: