Texas InstrumentsREF1941AIDDCTReferencias de tensión

V-Ref Selectable 2.048V/4.096V 20mA Medical 5-Pin TSOT-23 T/R

Even in the event of large power supply variations, this REF1941AIDDCT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.1%. This will operate at a maximum voltage of 6 V, making it easy to control the power in your circuit. With an output that has a voltage of 2.048/4.096 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 20ppm/mA and line regulation of 35ppm/V. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

3 piezas: Se puede enviar en 4 días

    Total$2.13Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 3 piezas
      • Price: $2.13