Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
12 | |
12.5 | |
150 | |
85 | |
264 | |
5656VDC | |
0.5% | |
0.5% | |
47 to 63 | |
82(Typ) | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
No | |
0 | |
70 | |
522 | |
Mounting | Screw |
Package Width | 97.3 |
Package Length | 152.4 |