VishayRER60F4R99RC02
Res Wirewound 4.99Ohm 1% 5W ±50ppm/°C R Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RER60F4R99RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 4.99 Ohm. This part has a power rating of 5 W. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This device utilizes wirewound technology. It is reliable with a failure rate grade of R. The RER60F4R99RC02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. This product is 28.58 mm long, 8.13 mm tall and 16.41 mm deep.
| EDA / CAD Models |
¿Sigue sin encontrar piezas adecuadas?
Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.
