VishayRER65F49R9RC02

Res Wirewound 49.9Ohm 1% 10W ±20ppm/°C R Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RER65F49R9RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 10 W. This product has a resistance value of 49.9 Ohm. Its temperature coefficient is ±20 ppm/°C. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. It has a tolerance of 1%. This device utilizes wirewound technology. The RER65F49R9RC02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. It is reliable with a failure rate grade of R.

Import TariffMay apply to this part

130 piezas: Se puede enviar hoy

    Total$268.80Price for 10

    • (10)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2339+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Méjico
      • In Stock: 130 piezas
      • Price: $26.880

    ¿Sigue sin encontrar piezas adecuadas?

    Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.