VishayRER75FR499RC02
Res Wirewound 499mOhm 1% 30W ±100ppm/°C R Aluminum Housed Axial Card
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this RER75FR499RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 30 W. This product has a resistance value of 499m Ohm. Its temperature coefficient is ±100 ppm/°C. It is reliable with a failure rate grade of R. This device utilizes wirewound technology. It has a tolerance of 1%. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This part has an operating temperature of -55 to 250 °C. The RER75FR499RC02 part has an axial termination style.