RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.10.00.40 |
Automotive | No |
PPAP | No |
Maximum Voltage Rating | 16VDC |
Maximum Current Rating (A) | 100 |
Hold Current (A) | 4 |
Trip Current (A) | 6.8 |
Minimum Initial Resistance (Ohm) | 0.021 |
Maximum Initial Resistance (Ohm) | 0.039 |
Maximum Post Trip Resistance (Ohm) | 0.06 |
Typical Power Dissipation (W) | 2.4 |
Maximum Trip Time (s) | 1.7@20A |
Termination Style | Radial |
Terminal Pitch (mm) | 5.8(Max) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Size (mm) | 8.9 X 3 X 12.8 |
Wire Form | Straight |
Lead Diameter (mm) | 0.81 |
Product Length (mm) | 8.9(Max) |
Product Depth (mm) | 3(Max) |
Product Height (mm) | 12.8(Max) |
Seated Plane Height (mm) | 12.8(Max) |
Mounting | Through Hole |