NichiconRFS1A100MCN1GBCapacitor de polímero de aluminio

Cap Aluminum Polymer 10uF 10VDC 20%( 4 X 5.2mm) SMD 0.22 Ohm 0.7A 2000h 105°C T/R

Nichicon has the component you need to support changes in input power with their RFS1A100MCN1GB conductive polymer aluminum solid capacitor. It can withstand a voltage of 10 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 100@2Min μA. It has a tolerance of 20%. This product is 5.2 mm tall with a diameter of 4 mm.

1,997 piezas: Se puede enviar hoy

    Total$0.39Price for 1

    • Service Fee  $7.00

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2302+
      Manufacturer Lead Time:
      18 semanas
      Minimum Of :
      1
      Maximum Of:
      1997
      Country Of origin:
      China
         
      • Price: $0.3857
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2302+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      China
      • In Stock: 1,997 piezas
      • Price: $0.3857