VishayRH010150R0FE02

Res Wirewound 150Ohm 1% 12.5W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH010150R0FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 150 Ohm. This dependable part has a power rating of 12.5 W. Its temperature coefficient is ±20 ppm/°C. This device utilizes wirewound technology. The RH010150R0FE02 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep.

57 piezas: Se puede enviar en 4 días

    Total$68.54Price for 4

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 57 piezas
      • Price: $17.1361