VishayRH01035R00FE02

Res Wirewound 35Ohm 1% 12.5W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH01035R00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 35 Ohm. This dependable part has a power rating of 12.5 W. Its temperature coefficient is ±20 ppm/°C. This device is made with wirewound technology. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. It has a tolerance of 1%. The RH01035R00FE02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C.

Import TariffMay apply to this part

Total en Stock: 4 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Date Code:
    1709+
    Manufacturer Lead Time:
    7 semanas
    Country Of origin:
    Méjico
    • Price: