VishayRH01050R00FE02
Res Wirewound 50Ohm 1% 12.5W ±20ppm/°C Aluminum Housed Axial Card
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this RH01050R00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 50 Ohm. This part has a power rating of 12.5 W. Its temperature coefficient is ±20 ppm/°C. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. The RH01050R00FE02 part has an axial termination style. It has a tolerance of 1%. This device utilizes wirewound technology. This part has an operating temperature of -55 to 250 °C.
EDA / CAD Models |