VishayRH01056R00FC02

Res Wirewound 56Ohm 1% 12.5W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH01056R00FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 12.5 W. This product has a resistance value of 56 Ohm. Its temperature coefficient is ±20 ppm/°C. This part has an operating temperature of -55 to 250 °C. The RH01056R00FC02 part has an axial termination style. This device is made with wirewound technology. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. It has a tolerance of 1%.

400 piezas: Se puede enviar mañana

    Total$3.20Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2316+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Méjico
      • In Stock: 400 piezas
      • Price: $3.195