VishayRH0251R500FE02

Res Wirewound 1.5Ohm 1% 25W ±50ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH0251R500FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 1.5 Ohm. This part has a power rating of 25 W. Its temperature coefficient is ±50 ppm/°C. This device utilizes wirewound technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. The RH0251R500FE02 part has an axial termination style. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep.

139 piezas: Se puede enviar en 4 días

    Total$247.78Price for 9

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 139 piezas
      • Price: $27.5310