VishayRH02525R00FE02
Res Wirewound 25Ohm 1% 25W ±20ppm/°C Aluminum Housed Axial Card
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this RH02525R00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 25 W. This product has a resistance value of 25 Ohm. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. The RH02525R00FE02 part has an axial termination style. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. This device is made with wirewound technology.