VishayRH02540R00FE02
Res Wirewound 40Ohm 1% 25W ±20ppm/°C Aluminum Housed Axial Card
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this RH02540R00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 25 W. This product has a resistance value of 40 Ohm. Its temperature coefficient is ±20 ppm/°C. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. This device utilizes wirewound technology. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. The RH02540R00FE02 part has an axial termination style.
EDA / CAD Models |