VishayRH02545R00FC02

Res Wirewound 45Ohm 1% 25W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH02545R00FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 45 Ohm. This durable part has a power rating of 25 W. Its temperature coefficient is ±20 ppm/°C. The RH02545R00FC02 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. This device utilizes wirewound technology.

Import TariffMay apply to this part

403 piezas: Se puede enviar mañana

    Total$5.31Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2242+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Méjico
      • In Stock: 403 piezas
      • Price: $5.31