VishayRH0254K000FE02

Res Wirewound 4KOhm 1% 25W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH0254K000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 25 W. This product has a resistance value of 4K Ohm. Its temperature coefficient is ±20 ppm/°C. This device is made with wirewound technology. It has a tolerance of 1%. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. This part has an operating temperature of -55 to 250 °C. The RH0254K000FE02 part has an axial termination style.

463 piezas: Se puede enviar en 3 días

    Total$36.26Price for 10

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 463 piezas
      • Price: $3.626