VishayRH025R1000FE02

Res Wirewound 100mOhm 1% 25W ±100ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH025R1000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 100m Ohm. This durable part has a power rating of 25 W. Its temperature coefficient is ±100 ppm/°C. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. It has a tolerance of 1%. The RH025R1000FE02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. This device is made with wirewound technology.

59 piezas: Se puede enviar en 4 días

    Total$33.37Price for 3

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 59 piezas
      • Price: $11.124