VishayRH025R2500FE02

Res Wirewound 250mOhm 1% 25W ±100ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH025R2500FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 25 W. This product has a resistance value of 250m Ohm. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 250 °C. The RH025R2500FE02 part has an axial termination style. It has a tolerance of 1%. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. This device is made with wirewound technology.

Import TariffMay apply to this part

5 piezas: Se puede enviar mañana

    Total$4.14Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1927+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Méjico
      • In Stock: 5 piezas
      • Price: $4.137