VishayRH05013R00FC02

Res Wirewound 13Ohm 1% 50W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH05013R00FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 13 Ohm. This dependable part has a power rating of 50 W. Its temperature coefficient is ±20 ppm/°C. The RH05013R00FC02 part has an axial termination style. This device utilizes wirewound technology. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep.

Import TariffMay apply to this part

83 piezas: Se puede enviar hoy

    Total$0.93Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2330+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Méjico
      • In Stock: 83 piezas
      • Price: $0.9258

    ¿Sigue sin encontrar piezas adecuadas?

    Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.