VishayRH050150R0FE02

Res Wirewound 150Ohm 1% 50W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH050150R0FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 150 Ohm. This dependable part has a power rating of 50 W. Its temperature coefficient is ±20 ppm/°C. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. The RH050150R0FE02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. This device utilizes wirewound technology. It has a tolerance of 1%.

235 piezas: Se puede enviar en 4 días

    Total$43.44Price for 7

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 235 piezas
      • Price: $6.205