VishayRH0501K500FE02

Res Wirewound 1.5KOhm 1% 50W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH0501K500FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 1.5K Ohm. This durable part has a power rating of 50 W. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This device utilizes wirewound technology. The RH0501K500FE02 part has an axial termination style.

134 piezas: Se puede enviar en 3 días

    Total$51.26Price for 2

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 134 piezas
      • Price: $25.63