VishayRH0502R000FE02

Res Wirewound 2Ohm 1% 50W ±50ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH0502R000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 50 W. This product has a resistance value of 2 Ohm. Its temperature coefficient is ±50 ppm/°C. The RH0502R000FE02 part has an axial termination style. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This device is made with wirewound technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C.

61 piezas: Se puede enviar en 3 días

    Total$126.08Price for 4

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 61 piezas
      • Price: $31.52