VishayRH05035R00FE02

Res Wirewound 35Ohm 1% 50W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH05035R00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 50 W. This product has a resistance value of 35 Ohm. Its temperature coefficient is ±20 ppm/°C. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C. The RH05035R00FE02 part has an axial termination style. It has a tolerance of 1%.

73 piezas: Se puede enviar en 3 días

    Total$70.43Price for 2

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 73 piezas
      • Price: $35.2130