VishayRH050600R0FE02

Res Wirewound 600Ohm 1% 50W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH050600R0FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 50 W. This product has a resistance value of 600 Ohm. Its temperature coefficient is ±20 ppm/°C. The RH050600R0FE02 part has an axial termination style. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This device utilizes wirewound technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C.

1 pieza: Se puede enviar hoy

    Total$0.68Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1636+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Méjico
      • In Stock: 1 pieza
      • Price: $0.6761