Analog DevicesRH117HLinear Regulators
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin TO-39 Tray
Not Compliant | |
EAR99 | |
Active | |
8542330001 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
Adjustable | |
1.2 to 37 | |
0.005 | |
3 | |
40 | |
1.3 | |
0.02%/V | |
0.3% | |
150°C/W | |
40°C/W | |
-55 | |
150 | |
Military | |
Tray | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
3 | |
Lead Shape | Through Hole |