Not Compliant | |
EAR99 | |
Active | |
8542330001 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
High Performance Comparator | |
2 | |
No | |
90(Min) | |
0.08 | |
0.05 to 0.5 | |
Open Collector | |
30|±15 | |
4@±15V | |
5 | |
12|15|18|24|28|9 | |
30 | |
±2.5 | |
±12|±3|±5|±9 | |
±15 | |
80(Min) | |
70 to 90 | |
0.5@±15V | |
4.3(Typ)@5V | |
Dual|Single | |
-55 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.29(Max) |
Package Width | 6.6(Max) |
Package Length | 7.11(Max) |
PCB changed | 10 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
10 | |
Lead Shape | Flat |