AmphenolRJF21GTelecomunicaciones y teléfono del conector

Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e

This modular ip67 rj-45 RJF21G telephone and telecom connector from Amphenol is typically used in applications where high-speed signals are an essential part of maintaining the network. This RCP connector has 8 RCP contacts. It has a receptacle type gender. This connector has a single port. It has a straight body orientation. This part has an operating temperature of -40 to 85 °C. This product is 39.1 mm long, 33.3 mm tall and 33.3 mm deep.

480 piezas: Se puede enviar hoy

    Total$414.30Price for 10

    • (10)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2234+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      India
      • In Stock: 480 piezas
      • Price: $41.43