AmphenolRJF62A1NSCCTelecomunicaciones y teléfono del conector
Conn RJ-45 F 8 POS ST Flange Mount 8 Terminal 1 Port Cat 6
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
A secure connection has never been easier to retain with this rj-45 RJF62A1NSCC telephone and telecom connector from Amphenol. This F connector has 8 F contacts. This connector has a single port. It has a female type gender. It has a straight body orientation. This product is 33.3 mm long, 39.1 mm tall and 33.3 mm deep. This part has an operating temperature of -40 to 85 °C.