AmphenolRJF6MNTelecomunicaciones y teléfono del conector
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
IP67 RJ-45 | |
PL | |
8 | |
8 | |
1 | |
8 | |
Cat 5e | |
Straight | |
-40 | |
85 | |
Single | |
57.8 | |
34.9 | |
Cable Mount |
A secure connection has never been easier to retain with this ip67 rj-45 RJF6MN telephone and telecom connector from Amphenol. This PL connector has 8 PL contacts. It has a straight body orientation. This connector has a single port. It has a plug type gender. This product is 57.8 mm long and 34.9 mm. This cable has an operating temperature of -40 to 85 °C.