AmphenolRJFTV6MGTelecomunicaciones y teléfono del conector

Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e

This ip67 rj-45 RJFTV6MG telephone and telecom connector from Amphenol is the perfect connector for high-power applications. This PL connector has 8 PL contacts. This connector has a single port. It has a plug type gender. It has a straight body orientation. This cable has an operating temperature of -40 to 85 °C. This product is 56 mm long, 36.53 mm tall and 38 mm deep.

226 piezas: Se puede enviar hoy

    Total$610.90Price for 10

    • (10)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2348+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      India
      • In Stock: 226 piezas
      • Price: $61.09