RECOM PowerRK-0515S/HConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 5VIN 1-OUT 15V 0.066A 1W Medical 4-Pin SIP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 7.05 |
Package Length | 19.65 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |