BeldenRKMCK 3Conector circular
Conn M8 Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
M8 Circular | |
PL | |
Cable Mount | |
Straight | |
1 | |
3 | |
3 | |
M | |
Screw | |
No | |
Brass | |
White Bronze Over Copper | |
Brass | |
Nickel | |
4 | |
60V | |
-40 | |
85 | |
IP67 | |
1000 | |
5 | |
Threaded | |
12 | |
45 |
The m8 circular RKMCK 3 connector from Belden is the best way to connect any inputs you need for your application. It has a plug type gender. Its shell size arrangement has nickel plating. It has a straight body orientation. This male connector's 3 contacts that are made out of brass and plated with white bronze over copper. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. It uses the screw termination method. This product is 45 mm long with a diameter of 12 mm.