RECOM PowerRKZE-1512SConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 15VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Module Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
13.5 | |
15 | |
16.5 | |
12 | |
0.167 | |
2 | |
1500VAC | |
DC/DC | |
No | |
10% | |
1% | |
88(Typ) | |
-40 | |
80 | |
Tube | |
Fixed | |
2.8 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 7.05 |
Package Length | 19.65 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 |