AmphenolRL01201-120Potencia del conector
Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Are you looking for a solution to connecting a circuit to a power supply? Then use this RL01201-120 power connector from Amphenol for a secure connection! This RCP connector has a single RCP contact. It has a maximum voltage rating of 1000 V. This connector has a single port. It has a right angle body orientation. It has a receptacle type gender. This device has a maximum current rating of 120 A. This power connector has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its 1 terminal uses the crimp termination method. This product is 28.5 mm long, 70.5 mm tall and 35.9 mm deep.