50% Off
VishayRLR05C3830FSB14Resistor sujeto a orificio pasante simple
Res Metal Film 383 Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
383 | |
1% | |
200 | |
0.125 (1/8) | |
Metal Film | |
-65 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
Epoxy | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
1.68 | |
3.81 | |
0.11 | |
0.41 | |
31.75 | |
S | |
Through Hole |
Look no further than Vishay's RLR05C3830FSB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 383 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of S. This product is 3.81 mm long. The RLR05C3830FSB14 part has an axial termination style. This device is made with metal film technology.
EDA / CAD Models |