SOURIAURM24M9KContacto del conector

Contact PIN 16 Size Crimp ST Cable Mount 24-26AWG Bulk

This RM24M9K connector contact from Souriau is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product comes packaged in bulk, so the parts will be stored loosely. Its wire is 24-26 AWG. It uses the crimp termination method. This product is 26.2 mm long.

1,000 piezas: Se puede enviar en 2 días

    Total$0.92Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2547+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Francia
      • In Stock: 1,000 piezas
      • Price: $0.9212

    ¿Sigue sin encontrar piezas adecuadas?

    Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.